
Highlights & Details
Renkforce USB 3.1 (Gen 2) extension cable 0.25 m
- No accidentally pulling out - including mounting option
- Extends a USB-C™ cable for additional 0.25 m
- Enables data transfer rates up to 10 GBit/s
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Cable extension
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® socket
- Factory colour
Black
- Cable length
0.25 m
- Shielding
none
- Cable features
screwable
highly flexible
30
- Cable design
Flat
- Connector version
straight
Copper
- Transfer rate (max.)
10 GBit/s
- Max. power
15 W @ 5 V / 3 A
- Connection type
USB 3.2 Gen 1 (USB 3.0)
- Type A
USB-C® plug
- Type B
USB-C® socket
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1707515 Renkforce USB cable USB 3.2 1st Gen USB-C® plug, USB-C® socket 0.25 m Black screwable, highly flexible RF-3415030
User & Safety Instructions
User & Safety Instructions 1707515 Renkforce USB cable USB 3.2 1st Gen USB-C® plug, USB-C® socket 0.25 m Black screwable, highly flexible RF-3415030
Conformity certificate
Conformity certificate 1707515 Renkforce USB cable USB 3.2 1st Gen USB-C® plug, USB-C® socket 0.25 m Black screwable, highly flexible RF-3415030
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 32.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















