• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 131 010 2 131 010 2 L-pipe wrench 45° 1"

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Size: 1 inch
Product type

L-pipe wrench

Range (max.)

42 mm

Clamping range

0-42 mm

Length

315 mm

DIN standard

DIN 5234

Weight

871 g

Manufacturer part #

131 010 2

Material

Chromium-vanadium steel

Material properties

quenched and tempered

Jaw angle

45°

Pipe diameter (in inches) (max.)

1"

Jaw shape

C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815286 Rennsteig Werkzeuge 131 010 2 131 010 2 L-pipe wrench 45° 1"

Description

Made of chromium-vanadium steel, forged and hardened. Teeth induction hardened against the direction of rotation offset teeth. Clamp lever made of double-T profile, reinforced clamp
lock nut fuse, pinch protection, powder-coated

Hints

This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)