• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 225 36 2964872 Alligator wrench 3 1/2"

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Alligator wrench

Dim

(L x W x H) 900 x 250 x 100 mm

Range (max.)

102 mm

Clamping range

102 mm

Type

Stillson

Length

900 mm

Weight

4820 g

Manufacturer part #

2964872

Material

Quenched steel

Pipe diameter (in inches) (max.)

3 1/2"

Range (in inches)

4"

Height

100 mm

Width

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906048 Gedore 225 36 2964872 Alligator wrench 3 1/2"

Information

Information 1906048 Gedore 225 36 2964872 Alligator wrench 3 1/2"

Description

Features

  • Stillson type
  • Hot-drop forged
  • Forged parts tempered
  • Self-gripping by teeth offset against direction of rotation
  • GEDORE special hardened and tempered steel

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)