• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore 225 12 2964821 Alligator wrench 1 1/4"

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

146 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alligator wrench

Range (max.)

42 mm

Clamping range

42 mm

Type

Stillson

Length

300 mm

Weight

730 g

Manufacturer part #

2964821

Material

Quenched steel

Material properties

quenched and tempered

Pipe diameter (in inches) (max.)

1 1/4"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906045 Gedore 225 12 2964821 Alligator wrench 1 1/4"

Information

Information 1906045 Gedore 225 12 2964821 Alligator wrench 1 1/4"

Description

Features

  • Stillson type
  • Hot-drop forged
  • Forged parts tempered
  • Self-gripping by teeth offset against direction of rotation
  • GEDORE special hardened and tempered steel

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)