• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Cotter pin driver m. Sleeve 3,9mm 457 039 5

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mat. Diameter: 8 mm
Dim

(Ø x L) 3.9 mm x 100 mm

Length

100 mm

Weight

27 g

Content

1 pc(s)

Material properties

tempered

(Ø)

3.9 mm

Shank Ø

8 mm

Tip diameter

3.9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815854 Rennsteig Werkzeuge Cotter pin driver m. Sleeve 3,9mm 457 039 5

Description

Cotter pin driver m. Sleeve 3,9mm, high-quality chromium-vanadium steel, version: zinc-chromated, Guide Sleeve kordiert, driver pin-hardened

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)