• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Mounting pin 200 x 25 x 10 mm 448 038 0

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length taper ground: 80 mm
Dim

(Ø x H) 10 mm x 10 mm

Length

200 mm

Weight

610 g

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

Width

25 mm

Height

10 mm

(Ø)

10 mm

Shank diameter

25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815693 Rennsteig Werkzeuge Mounting pin 200 x 25 x 10 mm 448 038 0

Description

Mounting pin 200 x 25 x 10 mm, 8-square, polished, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)