• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Mounting pin 230 x 30 x 12 mm 448 040 0

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length taper ground: 90 mm
Dim

(Ø x H) 12 mm x 12 mm

Length

230 mm

Weight

1000 g

Content

1 pc(s)

Material

Steel

Material properties

tempered

Width

30 mm

Height

12 mm

(Ø)

12 mm

Shank diameter

30 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811511 Rennsteig Werkzeuge Mounting pin 230 x 30 x 12 mm 448 040 0

Description

Mounting pin 230 x 30 x 12 mm, 8-square, polished, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)