• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Punches 150 x 16 x 10 mm 444 108 0

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outside DIN
Dim

(Ø x L) 10 mm x 150 mm

Length

150 mm

Weight

223 g

Content

1 pc(s)

Material properties

tempered

(Ø)

10 mm

Shank Ø

16 mm

Tip diameter

10 mm

Shank diameter

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815465 Rennsteig Werkzeuge Punches 150 x 16 x 10 mm 444 108 0

Description

Punches 150 x 16 x 10 mm without hand guard, ground and polished surface, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)