• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge Punches 175 x 16 x 12 mm 444 112 0

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Outside DIN
Dim

(Ø x L) 12 mm x 175 mm

Length

175 mm

Weight

270 g

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

(Ø)

12 mm

Shank Ø

16 mm

Tip diameter

12 mm

Shank diameter

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815473 Rennsteig Werkzeuge Punches 175 x 16 x 12 mm 444 112 0

Description

Punches 175 x 16 x 12 mm without hand guard, ground and polished surface, Safety hammer head, special tool steel, hardened, painted, Made in Germany

Hints

This text is machine translated.

What kind of Drivers are you looking for?

More interesting products

(*All information is plus legal VAT)