• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reolink Weather-proof connection socket/mounting plate for surveillance cameras Junction Box RLA-JBL1 RLA-JBL1

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Weather-proof connection socket/mounting plate for surveillance cameras

Factory colour

White

Cable length

0 cm

Suitable for

Reolink PoE-Überwachungskameras

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778737 Reolink Weather-proof connection socket/mounting plate for surveillance cameras Junction Box RLA-JBL1 RLA-JBL1

Description

The Reolink junction box RLA-JBL1 connection socket is the ideal solution for the clean and secure cabling of Reolink PoE surveillance cameras. As the successor to the Junction Box D20, it reliably protects Ethernet cables and RJ45 connectors from weather influences and ensures proper installation. Ideal for indoor and outdoor use, it offers a long-lasting and robust option for safely mounting and connecting cameras.
Protection and security for the Reolink cameras
The RLA-JBL1 not only protects against water, but also against external influences like dust, dirt and vandalism. This ensures a long-lasting and stable connection of your Reolink surveillance cameras, so that you can always rely on reliable monitoring.
Clean and tidy cabling
The connection box enables a covered and structured cable management. Open cable connections are avoided, WAS not only improves the optics, but also increases safety.
Different patterns for different models
The socket RLA-JBL1 is compatible with several Reolink camera models with different attachment hole layouts:

Example
Compatible models: Compatible models

A
COMPATIBLE MODELS: D500, D800, D1200, RLC-520A, RLC-820A, RLC-833A, RLC-1224A, CX820, RP-PCT8M, RP-PCT12M, P324, P325, P334, P335, P344, P345, P434, P324C, P325C, P334C, P335C, P345C, P335X, NVC-D12M

B
COMPATIBLE MODELS: V500, V800, V800W, V1200, RLC-540A, RLC-840A, RLC-840WA, RLC-1240A, P327, P337, P347, P327C, P337C, P347C, W337, W337C

C
Compatible models: E1 Outdoor, E1 Outdoor Pro, E1 Outdoor CX, E1 Outdoor S, E1 Outdoor SE PoE, E1 Outdoor PoE, E540, E550, E560, E550P, E560P, E530X

D
Compatible models: E1 Outdoor, E1 Outdoor Pro, E1 Outdoor CX, E1 Outdoor S, E1 Outdoor SE PoE, E1 Outdoor PoE, E540, E550, E560, E550P, E560P, E530X

E
Compatible models: RCL-823A 16X

F
Compatible models: RCL-843A, RCL-843WA, Reolink Duo 2V PoE, Reolink Duo 3V PoE, RP-PCV8MZ, P737, P757, P437, W437

G
COMPATIBLE MODELS FE-P, FE-W, P520, W520

H
COMPATIBLE MODELS: RLC-823S1, RLC-823S2, RLC-823S1W, P840, P850, W840


* Note: If your camera is not listed, please check that the model is RLA-JBS1 compatible.

This text is machine translated.

Scope of delivery

  • Reolink junction box D20 weather-proof connection box / mounting plate (white)
  • Hole pattern
  • Fixings
  • User manual.

Hints

* Note: If your camera is not listed, please check that the model is RLA-JBS1 compatible.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)