• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS TVAC35800 TVAC35800

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply plug with screw terminals

  • This text is machine translated.

Technical specifications

  • Inner-Ø: 2.1 mm
  • Connector design: Plug, straight
  • Outer-Ø: 5.5 mm
Product type

Low voltage connectors

Weight

0.000

Outside Ø

5.5 mm

Type

·

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 744999 ABUS TVAC35800 TVAC35800

User & Safety Instructions

User & Safety Instructions 744999 ABUS TVAC35800 TVAC35800

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)