• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0007301900 Surface-mount switch IP44 Anthracite

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AquaForm, anthracite, toggle switch AP,

  • IP44 splashwater protected
  • Technical data 10 A, 250 V.

Technical specifications

Product type

Surface-mount switch

Nominal voltage

250 V

Nominal current

16 A

Mounting type

Surface-mount

Factory colour

Anthracite

IP44

Dim

(L x W) 72 mm x 63 mm

Length

72 mm

Width

63 mm

Depth

55 mm

Content

1 pc(s)

Description

AquaForm, anthracite, toggle switch AP,

This text is machine translated.

Features

  • Splashproof

Scope of delivery

  • AquaForm, anthracite, toggle switch AP,

More interesting products

(*All information is plus legal VAT)