• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0505060555 Screw cap Fuse size = D02 63 A 400 V 2 pc(s)

1/2
Product type
Screw cap
Fuse size
D02
Nominal current - rounded value
63 A
RoHS-compliant
Yes
Factory colour
Grey
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Screw cap for fuse insert D02, E 18, 2 pieces

  • For Neozed D02 E18 fuse insertsWith test hole2 pieces.Material ceramic
  • This text is machine translated.

Technical specifications

Product type

Screw cap

Fuse size

D02

RoHS-compliant

Yes

Factory colour

Grey

Content

2 pc(s)

Nominal current

63 A

Nominal current - rounded value

63 A

Nominal voltage

400 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751616 REV 0505060555 Screw cap Fuse size = D02 63 A 400 V 2 pc(s)

Description

Scope of delivery

  • 2 screw cap for fuse insert D02, E 18

More interesting products

(*All information is plus legal VAT)