• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

REV 0515469555 Fuse socket Suitable for Fuse size 000 - 4 Fuse size = D02 3-pin 20 A, 63 A 1 pc(s)

1/2
Product type
Fuse socket
Fuse size
D02
Number of pins
3
Nominal current - rounded value
NaN A
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fuse socket, 3-pin Neozed, D02, E 18, 20-63 A

  • For the distribution installationMounting width 81 mmWith snap fastener and cover

Technical specifications

  • Sockets E18
Product type

Fuse socket

Fuse size

D02

Number of pins

3

RoHS-compliant

Yes

Factory colour

Grey

Content

1 pc(s)

Nominal current

20 A

63 A

Nominal current - rounded value

NaN A

Suitable for

Fuse size 000 - 4

Width

81 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751614 REV 0515469555 Fuse socket Suitable for Fuse size 000 - 4 Fuse size = D02 3-pin 20 A, 63 A 1 pc(s)

Description

Neozed fuse base for use of safety fuses. For the distributor installation (DIN rail).

This text is machine translated.

Features

  • With snap fastener and coverMounting width 81 mmSAFE - quality product tested by the manufacturer

Scope of delivery

  • Fuse socket, 3-pin Neozed, D02, E 18, 20-63 A

More interesting products

(*All information is plus legal VAT)