• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 07725 Stranger Things Argyle’s VWT3 Surfer Boy Pizza V Model car assembly kit 1:25

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

1:25 "Stranger Things" Argyle's VWT3 Surfer Boy Pizza V.

  • Same specifications as the Netflix series
  • Assembly instructions including decals that correspond to the car from the series

Technical specifications

Product type

Model car assembly kit

Scale

1:25

Manufacturer part #

07725

No. of parts

84

Dim

(L x W x H) 185 x 79 x 106 mm

Model

Stranger Things Argyle’s VWT3 Surfer Boy Pizza V.

Width

79 mm

Height

106 mm

Length

185 mm

Recommended minimum age

10 years

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413813 Revell 07725 Stranger Things Argyle’s VWT3 Surfer Boy Pizza V Model car assembly kit 1:25

Description

"The waves are hitting high!" In the fourth season of the packed, supernatural mystery series Stranger Things, the iconic VW T3 Surfer Boy pizza delivery car, driven by Argyle, has played a crucial role in the rescue of Mike, Jonathan and Will from the House of the Byers in Lenora Hills.
He also appeared at the discovery of Elf in the Nina Project in the Nevada desert and helped in the "attack" on Vecna in the last episode of the season, "Huckepack." This model kit with a scale of 1:25 is a detailed tribute to the versatility of the van in its 1980s pizza restaurant paint. "Hold on nicely, Brochachos." - Newly designed parts such as the shield on the roof - assembly instructions, including decals in the design of the Netflix series

This text is machine translated.

Scope of delivery

  • Plastic model kit
  • Decals
  • Illustrated multilingual assembly instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)