• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 07738 Porsche 917/10 Model car assembly kit 1:32

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:32 Porsche 917/10

  • True-to-scale replica in 1:32 format with true-to-original paint
  • Detailed, multi-part motor with finest structures
  • High-quality processed, multi-part body made of cast metal
  • Authentic cockpit equipment with detailed driver figure
  • Functional doors and hood to explore all details

Technical specifications

Product type

Model car assembly kit

Scale

1:32

Manufacturer part #

07738

No. of parts

64

Dim

(L x W x H) 137 x 69 x 38 mm

Model

Porsche 917

Width

69 mm

Height

38 mm

Length

137 mm

Recommended minimum age

12 years

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413816 Revell 07738 Porsche 917/10 Model car assembly kit 1:32

Description

The Porsche 917 embodies Pure racing history to a touch. This detailed model car in the scale of 1:32 brings you one of the most successful racing cars of all times directly in your display cabinet. With its authentic paint and the filigree details you bring a piece of motor sport history to life.

The Porsche 917 wrote history in the CanAm series from 1972. As an open version 917/10 the racing car developed into absolute dominance on the racing track. In collaboration with the legendary Roger Penske team, Porsche secured two consecutive championship titles. These successes cemented the reputation of the 917 as one of the most successful racing cars of its era. The extraordinary combination of German engineering and American racing spirit made the 917 a legend of motor sport.

This text is machine translated.

Scope of delivery

  • Porsche 917 model car in the scale 1:32
  • High quality presentation box with window
  • Certificate of Authenticity with individual serial number
  • Detailed product documentation with historical information

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)