• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 39561 Painta Professional Brushes: Detail Set Accessories

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Paint Professional Brushes:Detail Set

  • High-quality Konex Gold synthetic fibers guarantee optimum color absorption and uniform color application
  • Ergonomic 3-edge handle prevents it from rolling away and enables fatigue-free working
  • Perfectly tuned to Revell colors and other model construction colors
  • Ideal for precise detailed work such as cockpits, dashboards or figure painting

Technical specifications

Product type

Accessories

Manufacturer part #

39561

No. of parts

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556584 Revell 39561 Painta Professional Brushes: Detail Set Accessories

Description

Brush set with the most important four brushes for detailed painting of a model construction set​ bristles made of high-quality synthetic fibers "Konex Gold" for an excellent color and Abelgischabe​ New, ergonomic 3-edges-Stiel​ Belgian tuning on Revell entwickelt​ For modeling Farben​

This text is machine translated.

Features

  • 4 brush 1x Paint Professional Size 5/0 1x Paint Professional Size 4/0 1x Paint Professional Size 3/0 1x Paint Professional Size 0

Scope of delivery

  • 1x Paint Professional Brush size 5/0 for finest details
  • 1x Paint Professional Brush size 4/0 for small areas
  • 1x Paint Professional Brush size 3/0 for medium details
  • 1x Paint Professional Brush size 0 for larger areas of detail

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)