• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell 63942 Airbus A320 neo Lufthansa Model aircraft assembly kit 1:144

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Airbus A320 neo Lufthansa

  • With display stand
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Difficulty level 3
  • Length 261 mm
  • Clamping width 235 mm
  • 51 pieces
  • Suitable starting from 10 years.
Product type

Model aircraft assembly kit

Scale

1:144

Manufacturer part #

63942

No. of parts

38

Dim

(L x W x H) 261 x 248 x 131 mm

Model

Airbus A320 neo Lufthansa

Width

248 mm

Height

131 mm

Length

261 mm

Documents & Downloads

Security datasheet

Security datasheet 2201375 Revell 63942 Airbus A320 neo Lufthansa Model aircraft assembly kit 1:144

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 241: Use explosion-proof electrical/ventilating/light/…/equipment
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 211: Caution! May form hazardous respirable droplets when sprayed. Do not inhale aerosol or mist

Description

With the A320neo, Airbus is renewing its successful family of passenger aircraft for the short and medium haul. "Neo" stands for "new engine option" and marks the design with new, modern engines. One of the first customers is German Lufthansa, which of course presents its new paint on the machines.

This text is machine translated.

Scope of delivery

  • Assembly Kit
  • Display stands
  • Installing Instructions.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.96€ 76.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)