
Number
Total (€ 42.99 / piece)
€ 42.99
incl. VAT
Only 2 Piece(s) available
Highlights & Details
RC Anime Drift Car "Naruto"
- Four wheel drive system
- Smooth drift-wheel set
- Road-wheel set for standard racing
- LED floor lighting
- Thermoformed, durable body
Technical specifications
- Product type
RC model car for beginners
- Dim
(L x W x H) 315 x 145 x 90 mm
- Model craft type
Sports car
- Recommended minimum age
6 years
- Frequency
2,4 GHz
- Speed (max.)
10 km/h
- Manufacturer part #
24695
- Scale
1:18
- Model version
RtR
- Engine type
Electric
- Width
145 mm
- Height
90 mm
- Length
315 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3312219 Revell Control 24695 Anime Drift Car Naruto 1:18 RC model car for beginners Electric Sports car
Description
Discover the exciting world of drift with the RC Anime Drift Car Naruto. This remote-controlled vehicle, in the impressive scale of 1:18, invites you to create your own adventurous stories in the style of Naruto. Specially designed for fans of rapid ACTION and precise maneuverability, this car offers a unique gaming experience.
With its length of 315 mm, a width of 155 mm and a height of 84 mm it is perfectly proportioned to impart a realistic driving experience. Thanks to the all-wheel drive and the specially developed smooth drift-tires, this RC car slides effortlessly around any curve and masters obstacles with ease. The robust, thermoformed body is designed to withstand impacts and knocks, and provides durability and uninterrupted gaming fun.
An absolute highlight is the LED floor lighting, which gives the vehicle a cool, futuristic look. Additionally the set contains a set of road tires for classical racing action, WAS underlines the versatility of this model.
This text is machine translated.
With its length of 315 mm, a width of 155 mm and a height of 84 mm it is perfectly proportioned to impart a realistic driving experience. Thanks to the all-wheel drive and the specially developed smooth drift-tires, this RC car slides effortlessly around any curve and masters obstacles with ease. The robust, thermoformed body is designed to withstand impacts and knocks, and provides durability and uninterrupted gaming fun.
An absolute highlight is the LED floor lighting, which gives the vehicle a cool, futuristic look. Additionally the set contains a set of road tires for classical racing action, WAS underlines the versatility of this model.
This text is machine translated.
Features
- True-to-scale Naruto theme design for series fans
- Advanced all-wheel drive for optimum drift control
- High quality workmanship and durable materials
- Versatility through included drift and road tires
- Unique LED floor lighting for an impressive look
Scope of delivery
- RC Anime Drift Car Naruto
- GHz remote control
- USB charging cable
- Accumulator
- User manual
What kind of RC Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































