
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Stunt car flip race
- Flip function
- Lighting
Technical specifications
- Product type
RC model car for beginners
- Dim
(L x W x H) 155 x 140 x 72 mm
- Model craft type
Monster truck
- Drive
4WD
- Motor type
Brushed
- Recommended minimum age
6 years
- Frequency
27 MHz
- Weight
270 g
- Manufacturer part #
24634
- Model version
RtR
- Engine type
Electric
- Width
140 mm
- Height
72 mm
- Length
155 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1620579 Revell Control 24634 Stunt Car FlipRace RC model car for beginners Electric Monster truck 4WD
Description
The 2 Side-Car combines hunter and gejagter in a car. With each flip delivers you straight into the other role. Supported by large balloon tires, the single wheel-drive and LED headlights can be precisely controlled the flip racer, even in the dark. Immediately ready to use, no long charging times by using AAA batteries.
This text is machine translated.
This text is machine translated.
Features
- Range 15 meters
- Large balloon tires
- Single wheel
- LED Floodlight
Scope of delivery
- Model car
- Radio control
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.98€ 28.98*
What kind of RC Model Cars are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































