• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control T-Giant Toy robot

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Duration of changeable battery: Approximately 20 Min.
  • Charging time: Approx. 60 min.
Age rating

6 years

Age category

6 years and over

Product type

Toy robot

Height

45 cm

Version

Assembled

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312221 Revell Control T-Giant Toy robot

Description

Programmable robot with transformer function – transforms from a robot to a futuristic vehicle at the push of a button. Forward movement, dance mode, light, sound, transformation – the functions can be programmed via IR remote control. Demo function included. "Slide and Walk" feature. With battery and charger. Height 45 cm For ages 6 years and over

This text is machine translated.

Scope of delivery

  • T-Giant
  • IR remote control
  • USB charging cable
  • User manual

More interesting products

(*All information is plus legal VAT)