• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control Catch-E Toy robot

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Age rating

4 years

Age category

6 years and over

Product type

Toy robot

Length

25 cm

Version

Assembled

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312222 Revell Control Catch-E Toy robot

Description

Programmable robot with gripper function. This little friend with his bright artificial eyes can be programmed very easily: Forwards, backwards, left and right - and even the grip function can be programmed and retrieved with the help of one-hand remote control (IR). Batteries required. Length 25 cm. For children aged 4 years and above.

This text is machine translated.

Scope of delivery

  • Catch-e
  • IR remote control
  • User manual

More interesting products

(*All information is plus legal VAT)