• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman KSR18 Robot assembly kit

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 49.99
-20 %
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power supply: 4 x AAA/LR03 batteries
Product type

Robot assembly kit

Power supply (details)

Battery

Height

165 mm

Length

138 mm

Width

126 mm

Weight

620 g

Dim

(L x W x H) 138 x 126 x 165 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574864 Velleman KSR18 Robot assembly kit

Description

A series of robot kits for the future engineer. Build this kit and familiarize yourself with the world of electronics, mechanics or hydraulics in a pleasant way!

This text is machine translated.

Features

  • Recommended age: 14+

Scope of delivery

  • Number of parts: 107
  • Battery not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98€ 48.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)