• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control Rob-E Toy robot

Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Age rating

6 years

Age category

6 years and over

Product type

Toy robot

Version

Assembled

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3312223 Revell Control Rob-E Toy robot

Description

The "Rob-E" RC robot is the perfect toy for young technology fans who want to explore the world of robotics. With its easy to operate 2.4 GHz remote control and programmable motion sequences, "Rob-E" enables an interactive gaming experience. The robot can be controlled forward, backward, left and right and impresses with glowing LED eyes and exciting sound effects. The built-in demo mode offers a variety of motion sequences that will amaze your child. Especially practical: "Rob-E" is suitable for children aged 6 and over and is easy to understand, so that even the little ones can start immediately without any previous knowledge. The intuitive control makes it easy to plan and program the movements of the robot - this promotes not only the gaming pleasure, but also the cognitive abilities and the creativity of your child. "Rob-E" is not only entertaining, but also a long-lasting, high-quality product which convinces by its robust processing The battery-operated robot provides for hours of fun, no matter whether alone or with friends. The bright LED eyes and the sound effects make each movement a highlight and invite you to exciting adventures.

This text is machine translated.

Features

  • Programmable movements (forward, backward, left, right)
  • Glowing LED eyes
  • Sound effects for interactive gaming fun
  • 2.4 GHz remote control for interference-free control
  • Demo mode with pre-set motion sequences
  • Simple operation for children from 6 years

Scope of delivery

  • RC Robot Rob-E
  • 2.4 GHz radio control
  • User manual

More interesting products

(*All information is plus legal VAT)