• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Velleman KSR19 Robot assembly kit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 51.99
-21 %
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-in-1 ADJUSTABLE ROBOT

  • ideal for developing MINT skills (mathematics - computer science - science - technology)Programming without learning a computer or applicationRecommended age: 14+

Technical specifications

  • Power supply: 2 x AAA/LR03 batteriesDimensions:Stacker robot: 263 x 116 x 210 mmFootballer robot 231 x 116 x 210 mmDrawing robot 243 x 116 x 210 mmGripper robot 253 x 116 x 210 mmWerfer-Robot: 172 x 116 x 260 mm
Age rating

14 years

Age category

14 years and over

Product type

Robot assembly kit

Power supply (details)

Battery

Height

210 mm

Length

263 mm

Width

116 mm

Dim

(L x W x H) 263 x 116 x 210 mm

Version

Assembly kit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574865 Velleman KSR19 Robot assembly kit

Description

A series of robot kits for the future engineer. Build this kit and familiarize yourself with the world of electronics, mechanics or hydraulics in a pleasant way. This robot (basic level MINT: Mathematics - Computer Science - Natural Science - Technology) was designed to inspire students and hobbyists in mechanical engineering and programming. He will also promote the analytical and problem-solving skills of children. Enter the captivating world of programming with this robot. The adjustment ring used to program the movements is located in the center of the robot. With the segments that can be easily attached to the adjustment ring, you can let the robot move: Go straight ahead, run backwards, turn right/left, circle or pause. The more experience the user experiences, the more interesting and challenging the tasks (e.g. throwing, lifting, playing football or drawing) will be.

This text is machine translated.

Scope of delivery

  • Number of parts: 238
  • Battery not included

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98€ 49.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)