• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexBots Wall Crawler Gecko RC Toy robot

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

105 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexbots wall crawler Gecko RC (Wall creep Gecko)

  • Rechargeable with USB-C charging cable

Technical specifications

Age category

4 years and over

Product type

Toy robot

Height

80 mm

Length

330 mm

Width

200 mm

Dim

(L x W x H) 330 x 200 x 80 mm

Version

Game robot

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3314829 HexBots Wall Crawler Gecko RC Toy robot

Description

The brand new wall-creeping Gecko from HEXBOTS® surprises with true-to-life movements and defies even the gravity. With the patented Wall Climber technology, the remote Gecko not only hugs the floor impressively fast, it also moves at full speed safely along the walls or ceilings. The multi-directional control enables fast movements and rotations. Frighten your friends with the bright LED eyes of the Gecko.

This text is machine translated.

Scope of delivery

  • Wall Crawler Gecko
  • Remote control
  • USB-C charging cable
  • User manual

Hints

2x AAA-batteries for the remote control, please order separately.

More interesting products

(*All information is plus legal VAT)