Suitable for machines: The Rhodius RS67 is a grinding disc (form 27) for angle grinders of all power classes. Especially on high-performance machines, you can fully exploit their strengths. Material suitability: The Rhodius RS67 has been specifically developed for the machining of steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The roughing disk RS67 is perfectly suitable for chamfering, for welding seam preparation, for egalising welds and for deburring. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains high-quality grinding grain (aluminum oxide known as corundum) and specially tuned phenolic resin as well as an armoring made of three full-surface glass fiber fabric layers. This roughing disk thus far exceeds the legally required side load of 290 N. Quality: The user receives the best Rhodius tool in his category with the RS67. Rhodius Topline products stand for the highest level of performance and quality. Application: The RS67 impresses through its very high machining power and aggressiveness with high life span. The glass has a fine grain layer which makes it very easy to break out. Dimension: The RS67 roughing disc has a disc width of 7.0 mm and is available in diameters from 115 mm to 230 mm. Branches: This grinding disk is preferred in the locksmith's shop, in steel construction, in yards, in container and plant engineering as well as in pipe and pipe construction.
This text is machine translated.
Scope of delivery
25 pieces RS67 115 x 7.0 x 22.23 mm
Description
Suitable for machines: The Rhodius RS67 is a grinding disc (form 27) for angle grinders of all power classes. Especially on high-performance machines, you can fully exploit their strengths. Material suitability: The Rhodius RS67 has been specifically developed for the machining of steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The roughing disk RS67 is perfectly suitable for chamfering, for welding seam preparation, for egalising welds and for deburring. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains high-quality grinding grain (aluminum oxide known as corundum) and specially tuned phenolic resin as well as an armoring made of three full-surface glass fiber fabric layers. This roughing disk thus far exceeds the legally required side load of 290 N. Quality: The user receives the best Rhodius tool in his category with the RS67. Rhodius Topline products stand for the highest level of performance and quality. Application: The RS67 impresses through its very high machining power and aggressiveness with high life span. The glass has a fine grain layer which makes it very easy to break out. Dimension: The RS67 roughing disc has a disc width of 7.0 mm and is available in diameters from 115 mm to 230 mm. Branches: This grinding disk is preferred in the locksmith's shop, in steel construction, in yards, in container and plant engineering as well as in pipe and pipe construction.