• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 200266 Grinding disc Diameter 180 mm Bore diameter 22.23 mm Steel 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

RHODIUS RS2, roughing disk 180 x 10.0 x 22.23 mm, form 27, proline, made in Germany, for steel

  • Versatile grinding discs
  • Owing to the high machining power, the RS2 loops efficiently and with good service life
  • Particularly good in processing hard materials
  • High machining power
  • Long operating life

Technical specifications

Product type

Grinding disc

Content

1 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

10 mm

Rotational speed (max.)

8500 U/min

Material suitability

Steel

Documents & Downloads

Datasheet

Datasheet 3394020 Rhodius 200266 Grinding disc Diameter 180 mm Bore diameter 22.23 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3394020 Rhodius 200266 Grinding disc Diameter 180 mm Bore diameter 22.23 mm Steel 1 pc(s)

Description

Suitable for machines: The RHODIUS RS2 is a roughing disk (form 27) for angle grinders of all power classes. Material suitability: The RHODIUS RS2 has been specifically developed for the machining of steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The roughing disk RS2 is excellently suitable for chamfering, for the welding seam preparation, for egalising the welds as well as for breaking the edges and for deburring. It is also suitable for surface grinding. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains high-quality grinding grain (aluminum oxide known as corundum) and specially tuned phenolic resin as well as an armoring made of three full-surface glass fiber fabric layers. This roughing disk thus far exceeds the legally required side load of 290 N. Quality: The user receives with the RS2 a tool that meets the high quality requirements in industry and trade. To be able to work even more economically, RHODIUS roughing wheels of the quality line TOP are recommended. Application: The RS2 impresses through its high life span. Thanks to a fine grain layer, the disc has only minimal breaking action (only applies to variants with disc widths from 6 mm to 10 mm). Dimension: The RS2 roughing disk has a disc width of 4.0 mm to 10.0 mm and is available in diameters from 76 mm to 230 mm. Branches: This grinding disk is preferred in the locksmith's shop, in steel construction, in yards, in container and plant engineering as well as in pipe and pipe construction.
RS2 pipelines are manufactured in 4 mm Dick e without a top layer, in order to enable optimum performance on root seams even during the circumferential grinding.

This text is machine translated.

Scope of delivery

  • 1 pieces RS2 180 x 10.0 x 22.23 mm

More interesting products

(*All information is plus legal VAT)