• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 200377 Grinding disc Diameter 230 mm Bore diameter 22.23 mm Non-ferrous metal 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

RHODIUS RS24, Roughing disk 230 x 7.0 x 22.23 mm, Form 27, Topline, Made in Germany, for non-ferrous metals

  • Roughing disk with special fillers prevents compaction and ensures efficient and continuous grinding
  • High machining power
  • No addition of the disc
  • Minimal material heating

Technical specifications

Product type

Grinding disc

Content

1 pc(s)

(Ø)

230 mm

Bore Ø

22.23 mm

Thickness

7 mm

Rotational speed (max.)

6650 U/min

Material suitability

Non-ferrous metal

Documents & Downloads

Datasheet

Datasheet 3394021 Rhodius 200377 Grinding disc Diameter 230 mm Bore diameter 22.23 mm Non-ferrous metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3394021 Rhodius 200377 Grinding disc Diameter 230 mm Bore diameter 22.23 mm Non-ferrous metal 1 pc(s)

Description

Machine suitability: The RHODIUS RS24 is a roughing disk (form 27) for angle grinders of all power classes. Material suitability: The RHODIUS RS24 has been specifically developed for the machining of non-ferrous metals (e.g. aluminum, bronze, brass). The roughing disk RS24 is excellently suitable for chamfering, for the welding seam preparation, for egalising the welds as well as for breaking the edges and for deburring. It is also suitable for surface grinding. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains a high-quality abrasive grain mixture of silicon carbide (SIC) and aluminum oxide (also known as corundum) and specially tuned phenolic resin as well as an armoring made of three full-surface glass fiber fabric layers. This roughing disk thus far exceeds the legally required side load of 290 N. Quality: The user receives the best RHODIUS tool in his category with the RS24. RHODIUS Topline products stand for the highest level of performance and quality. Application: The RS24 convinces through its very high machining power and aggressiveness. Dimension: The RS24 grinding disc has a disc width of 7.0 mm and is available in diameters from 115 mm to 230 mm. Branches: This grinding disc is preferred in the locksmith's shop but also in yards.

This text is machine translated.

Scope of delivery

  • 1 pieces RS24 230 x 7.0 x 22.23 mm

More interesting products

(*All information is plus legal VAT)