• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 200403 RS66 Grinding disc Stone, Die-cast 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.60 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius RS66, 10 pieces grinding wheel 180 x 7.0 x 22.23 mm, shape 27, Topline, Made in Germany, for stone, Cast

  • Grinding disc for stone as well as the processing of cast iron and titanium.
  • Long tool life
  • Good machining performance
  • Aggressive grinding

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 90 mm
  • Eurohole Y 78,885 mm
  • Quality level: Topline
Product type

Grinding disc

Content

10 pc(s)

Rotational speed (max.)

8500 U/min

Material suitability

Stone

Die-cast

Depth

7 mm

Height

180 mm

Width

180 mm

Weight

0.338 kg

Documents & Downloads

Datasheet

Datasheet 3408621 Rhodius 200403 RS66 Grinding disc Stone, Die-cast 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408621 Rhodius 200403 RS66 Grinding disc Stone, Die-cast 10 pc(s)

Description

Suitable for machines: The Rhodius RS66 is a roughing disk (form 27) for angle grinders of all power classes. Material suitability: The Rhodius RS66 has been specially developed for machining titanium cast as well as for hard and abrasive stone. The roughing disk RS66 is extremely suitable for cleaning and legalizing castings as well as breaking edges. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains high-quality grinding grain (silicon carbide) and specially tuned phenolic resin as well as an armoring made of three full-surface glass fiber fabric layers. This roughing disk thus far exceeds the legally required side load of 290 N. Quality: The user receives the best Rhodius tool in his category with the RS66. Rhodius Topline products stand for the highest level of performance and quality. Application: The RS66 impresses through its long life. Dimension: The RS66 grinding disc has a disc width of 7.0 mm and is available in diameters from 115 mm to 230 mm. Industries: This grinding disc is preferred for stone machining.

This text is machine translated.

Scope of delivery

  • 10 pieces RS66 180 x 7.0 x 22.23 mm

More interesting products

(*All information is plus legal VAT)