• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 200442 RS38 Grinding disc Stainless steel, Steel 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.50 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius RS38, 10 pieces of grinding disc 180 x 7.0 x 22.23 mm, shape 27, Proline, Made in Germany, for stainless steel, Steel

  • Powerful grinding disc with high machining, good shelf life and good price-performance ratio.
  • Comfortable grinding
  • Long tool life
  • High machining power

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 90 mm
  • Eurohole Y 78,885 mm
  • Quality level: Proline
Product type

Grinding disc

Features

Glass fibre reinforced

Content

10 pc(s)

Rotational speed (max.)

8500 U/min

Material suitability

Stainless steel

Steel

Depth

7 mm

Height

180 mm

Width

180 mm

Weight

0.415 kg

Documents & Downloads

Datasheet

Datasheet 3408602 Rhodius 200442 RS38 Grinding disc Stainless steel, Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408602 Rhodius 200442 RS38 Grinding disc Stainless steel, Steel 10 pc(s)

Description

Suitable for machines: The Rhodius RS38 is a roughing disk (form 27) for angle grinders of all power classes. Material suitability: The Rhodius RS38 has been specifically developed for the machining of stainless steel (VA steel, stainless steel), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The roughing disk RS38 is excellently suitable for chamfering, for the welding seam preparation, for egalising the welds as well as for breaking the edges and for deburring. It is also suitable for surface grinding. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains high-quality grinding grain (aluminum oxide known as corundum) and specially tuned phenolic resin as well as an armoring made of three full-surface glass fiber fabric layers. This roughing disk thus far exceeds the legally required side load of 290 N. Quality: The user receives with the RS38 a tool that meets the high demands of quality in industry and trade. To work even more economically, Rhodius grinding discs of the quality line TOP are recommended. Application: The RS38 impresses by its high life span. Thanks to a fine grain layer, the disc has only minimal breaking-out behavior (only applies to the variant with disc width of 7 mm). Dimension: The RS38 roughing disc has a disc width of 4.0 mm or 7.0 mm and is available in diameters from 115 mm to 230 mm. Branches: This grinding disk is preferred in the locksmith's shop, in steel construction, in container and plant construction as well as in the piping construction. Note: The Rhodius grinding wheels for stainless steel are iron-free and sulfur-free. To prevent rust, however, you should never change back to stainless steel with the same grinding wheel.

This text is machine translated.

Scope of delivery

  • 10 pieces RS38 180 x 7.0 x 22.23 mm

More interesting products

(*All information is plus legal VAT)