• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 208735 RS28 Grinding disc Stainless steel, Steel 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.60 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius RS28, 10 pieces grinding wheel 230 x 7.0 x 22.23 mm, form 27, ALPHALINE, made in Germany, for stainless steel, Steel

  • Grinding disc for the price-conscious professional, light grinding and with a good service life. Ideal for drive-weak machines.
  • Comfortable grinding
  • Good machining
  • Long tool life

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 115 mm
  • Eurohole Y 103,885 mm
  • Quality level: ALPHALINE
  • Suitable for angle grinders, suitable for all power classes (also battery machines).
  • Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel.
Product type

Grinding disc

Features

Glass fibre reinforced

Content

10 pc(s)

Thickness

7.0 mm

Rotational speed (max.)

6650 U/min

Material suitability

Stainless steel

Steel

Depth

7 mm

Height

230 mm

Width

230 mm

Weight

0.675 kg

Documents & Downloads

Datasheet

Datasheet 3408594 Rhodius 208735 RS28 Grinding disc Stainless steel, Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408594 Rhodius 208735 RS28 Grinding disc Stainless steel, Steel 10 pc(s)

Description

Suitable for machines: The Rhodius RS28 is a roughing disk (form 27) for angle grinders of all power classes. Material suitability: The Rhodius RS28 was specifically developed for the machining of stainless steel (VA steel, stainless steel), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The roughing disk RS28 is excellently suitable for chamfering, for welding seam preparation, for egalising welds and to break edges. It is also suitable for surface grinding. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains high-quality grinding grain (aluminum oxide known as corundum) and specially tuned phenolic resin as well as an armoring made of three full-surface glass fiber fabric layers. This roughing disk thus far exceeds the legally required lateral load of 290 N. Application: The RS28 convinces by its very high machining power and aggressiveness. The glass has a fine grain layer which makes it very easy to break out. Dimension: The RS28 grinding disc has a disc width of 7.0 mm and is available in diameters from 115 mm to 230 mm. Branches: This grinding disk is preferred in the locksmith's shop, in steel construction, in container and plant construction as well as in the piping construction. Note: The Rhodius grinding wheels for stainless steel are iron-free and sulfur-free. To prevent rust, however, you should never change back to stainless steel with the same grinding wheel.

This text is machine translated.

Scope of delivery

  • 10 pieces RS28 230 x 7.0 x 22.23 mm

More interesting products

(*All information is plus legal VAT)