• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 210053 RS50 LONGLIFE Grinding disc Steel, Die-cast 25 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.76 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius RS50 longlife, 25 pieces of grinding disk 115 x 7.0 x 22.23 mm, shape 27, Topline, Made in Germany, for steel, Cast

  • Powerful grinding disc with high binding strength for long durability and high material removal.
  • Ideal for powerful processing of steel and cast iron
  • Additional flange mesh from 180 mm for high frequency and compressed air grinding
  • Safe thanks to three full-area fabric layers

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 57.5 mm
  • Eurohole Y 46,385 mm
  • Quality level: Topline
Product type

Grinding disc

Features

Glass fibre reinforced

Content

25 pc(s)

Thickness

7.0 mm

Rotational speed (max.)

13300 U/min

Material suitability

Steel

Die-cast

Depth

7 mm

Height

115 mm

Width

115 mm

Weight

0.168 kg

Documents & Downloads

Datasheet

Datasheet 3408614 Rhodius 210053 RS50 LONGLIFE Grinding disc Steel, Die-cast 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3408614 Rhodius 210053 RS50 LONGLIFE Grinding disc Steel, Die-cast 25 pc(s)

Description

Suitable for machines: The Rhodius RS50 LONGLIFE is a roughing disk (form 27) for angle grinders of all power classes. Especially on high-performance machines, you can fully exploit their strengths. Material suitability: The Rhodius RS50 LONGLIFE was specifically developed for the machining of steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The roughing disk RS50 LONGLIFE is excellently suitable for chamfering, for welding seam preparation, for egalising welds, in order to brush or egalize castings, as well as to break edges and to deburr. It is also suitable for surface grinding. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains high-quality grinding grain (aluminum oxide known as corundum) and specially tuned phenolic resin as well as an armoring made of three full-surface glass fiber fabric layers. This roughing disk thus far exceeds the legally required side load of 290 N. Quality: The user receives the best Rhodius tool in his category with the RS50 LONGLIFE. Rhodius Topline products stand for the highest level of performance and quality. Application: The RS50 LONGLIFE impresses by its very high cutting power and aggressiveness with high durability The glass has a fine grain layer which makes it very easy to break out. Dimension: The RS50 LONGLIFE grinding disc has a disc width of 7.0 mm and is available in diameters from 115 mm to 230 mm. Branches: This grinding disk is preferred in the locksmith's shop, in steel construction, in yards, in container and plant engineering as well as in pipe and pipe construction.

This text is machine translated.

Scope of delivery

  • 25 pieces RS50 LONGLIFE 115 x 7.0 x 22.23 mm

Hints

Especially suitable for edge grinding

More interesting products

(*All information is plus legal VAT)