• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 210240 RS480 Grinding disc Stainless steel, Steel 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 8.80 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius RS485, 10 piece roughing disk 180 x 7.0 x 22.23 mm, form 27, Topline, Made in Germany, for noble steel, Steel

  • High-performance stainless steel grinding wheel with ceramic grinding grain. High performance also on steel and cast iron.
  • High machining power
  • Additional flange mesh from 180 mm for high frequency and compressed air grinding
  • Safe thanks to three full-area fabric layers

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 90 mm
  • Eurohole Y 78,885 mm
  • Technologies: CERAMICON
  • Quality level: Topline
Product type

Grinding disc

Features

Glass fibre reinforced

Content

10 pc(s)

Thickness

7.0 mm

Rotational speed (max.)

8500 U/min

Material suitability

Stainless steel

Steel

Depth

7 mm

Height

180 mm

Width

180 mm

Weight

0.433 kg

Documents & Downloads

Datasheet

Datasheet 3408607 Rhodius 210240 RS480 Grinding disc Stainless steel, Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3408607 Rhodius 210240 RS480 Grinding disc Stainless steel, Steel 10 pc(s)

Description

Machine suitability: The Rhodius RS480 is a grinding disk (form 27) for angle grinders of all power classes including high frequency machines (HF) and compressed air machines. Material suitability: The Rhodius RS480 was specifically developed for the machining of stainless steel (VA steel, stainless steel), e.g. 1.4301 (X5CrNi18-10 or 304), steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The roughing disk RS480 is perfectly suitable for chamfering, for welding seam preparation, for egalising welds in order to plaster or egalize cast parts as well as to break edges and to deburr. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains high-quality and extremely aggressive ceramic grain (sintered corundum) and specially tuned phenolic resin as well as an armoring made from three full-surface glass fiber layers plus an additional smaller flange fabric. This roughing disk thus far exceeds the legally required side load of 290 N. Quality: The user receives the best Rhodius tool in his category with the RS480. Rhodius Topline products stand for the highest level of performance and quality. Application: The RS480 convinces by its very high machining power and aggressiveness with high durability. The glass has a fine grain layer which makes it very easy to break out. Dimension: The RS480 roughing disk has a disc width of 7.0 mm and is available in diameters from 115 mm to 230 mm. Branches: This grinding disk is preferred in the locksmith's shop, in steel construction, in yards, in container and plant engineering as well as in pipe and pipe construction. Note: The Rhodius grinding wheels for stainless steel are iron-free and sulfur-free. To prevent rust, however, you should never change back to stainless steel with the same grinding wheel.

This text is machine translated.

Scope of delivery

  • 10 piece RS480 180 x 7.0 x 22.23 mm

Hints

RS480 Pipeline is manufactured in 4 mm thickness without a top layer in order to obtain best performance with self-sharpening ceramic grinding grain on root seams.

More interesting products

(*All information is plus legal VAT)