• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303390 DG210 ALLCUT Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius 303390 DG210 ALLCUT Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm 1 pc(s)

  • Multipurpose disc for use in a variety of materials
  • Constant cutting power
  • Cooling holes under segments avoid overheating
  • Wet and dry cutting
  • Vacuum Soldering

Technical specifications

  • Material suitability: Allcut
Product type

Diamond cutting disc

Thickness

2.8 mm

Bore Ø

22.23 mm

Dim

(Ø x H) 180 mm x 3 mm

(Ø)

180 mm

Rotational speed (max.)

8500 U/min

Weight

0.360 kg

Height

3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111571 Rhodius 303390 DG210 ALLCUT Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm 1 pc(s)

Description

With the DG210 ALLCUT keeps the user a true multipurpose disc in the hand. It convinces with a constant separation performance in a variety of materials. The cooling holes below the segments avoid overheating the steel core. Vacuum soldering. For wet and dry cutting.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)