• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303716 LD410 SPEED Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Natural stone 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius LD410 SPEED diamond cut-off wheel 230 x 17.0 x 2.8 x 22.23 mm

  • Extra long life thanks to the up to 17 mm height, forged segments
  • For hand-held angle grinder, petrol separator and table saws
  • Special steel core with cooling openings
  • Disconnect more comfortable due to less vibrations
  • Wet and dry cutting
  • Laser welded

Technical specifications

Product type

Diamond cutting disc

Thickness

2.8 mm

Material suitability

Natural stone

Bore Ø

22.23 mm

Dim

(Ø x H) 230 mm x 17 mm

(Ø)

230 mm

Rotational speed (max.)

6650 U/min

Weight

0.710 kg

Height

17 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111562 Rhodius 303716 LD410 SPEED Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Natural stone 1 pc(s)

Description

The LD410 SPEED achieved with its 17 mm high diamond segments extra long service life in materials of granite to concrete. With the LD410 speed can be especially comfortable separate, because the vibrations were forged segments is reduced to a minimum. The steel core is also equipped with cooling openings. It is particularly suitable for hand-held angle grinder, table saws and petrol-separator. Laser welded. For wet and dry cutting.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)