• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 304092 DG70 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Concrete 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius DG 70 diamond cut-off wheel 125 x 7.0 x 1.6 x 22.23 mm

  • Good Price/Performance
  • Wet and dry cutting
  • Sintered

Technical specifications

Product type

Diamond cutting disc

Thickness

1.6 mm

Material suitability

Concrete

Bore Ø

22.23 mm

Dim

(Ø x H) 125 mm x 10 mm

(Ø)

125 mm

Rotational speed (max.)

12250 U/min

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111638 Rhodius 304092 DG70 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Concrete 1 pc(s)

Description

With the DG70, the user receives an attractive tool for concrete, with a good price-performance ratio. For wet and dry cutting.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)