• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303054 DG50 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Tiles, Ceramic 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius DG 50 125 x 5.0 x 1.6 x 22.23 mm diamond cut-off wheel

  • Closed smooth cutting edge for clean cutting edges
  • Universal application
  • Good price/performance ratio
  • Wet and dry cutting

Technical specifications

Product type

Diamond cutting disc

Thickness

1.6 mm

Material suitability

Tiles

Ceramic

Bore Ø

22.23 mm

Dim

(Ø x H) 125 mm x 7 mm

(Ø)

125 mm

Rotational speed (max.)

12250 U/min

Weight

0.130 kg

Height

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111547 Rhodius 303054 DG50 Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Tiles, Ceramic 1 pc(s)

Description

The DG50 convinces through an excellent price-performance ratio. With your closed cutting edge, it works for clean cutting edges and is in tiles can be used universally. For wet and dry cutting.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)