• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303163 LD4 Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Natural stone 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius LD 4 diamond cut-off wheel 180 x 12.0 x 2.4 x 22.23 mm

  • 12 mm segment height
  • Long life
  • Very high cutting speed due to the specially shaped turbo segments
  • Wet and dry cutting
  • Laser welded

Technical specifications

Product type

Diamond cutting disc

Thickness

2.4 mm

Material suitability

Natural stone

Bore Ø

22.23 mm

Dim

(Ø x H) 180 mm x 12 mm

(Ø)

180 mm

Rotational speed (max.)

8500 U/min

Weight

0.350 kg

Height

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111551 Rhodius 303163 LD4 Diamond cutting disc Diameter 180 mm Bore diameter 22.23 mm Natural stone 1 pc(s)

Description

The LD4 is equipped with 12 mm high turbo segments and convinces by its outstanding cutting sustainability in materials of granite to concrete. At the same time it is characterised by particularly long life. Laser welded. Suitable for wet and dry cutting

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)