• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 305069 Burr Carbide metal Flame Product size (Ø) 6 mm Working length 32.0 mm Shank diameter 6 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius HF H TOP, carbide milling pin form H 12.7 x 32.0 x 6.0 x 77 mm, shape H (FLF), Topline, Made in Germany, for stainless steel, Steel, cast iron

  • Hard-metal cutter shape H (FLF): Flame.
  • Highest concentricity
  • Excellently coordinated cutting geometry ensures best work results
  • Highest service life

Technical specifications

  • Machine suitability: Straight grinder, compressed air grinder
  • Head length 32.0 mm
  • Teeth: Z 6 - cross serrations
  • Quality level: Topline
Product type

Burr

Type

Flame

Material

Carbide metal

Shank Ø

6 mm

Working length

32.0 mm

Content

1 pc(s)

(Ø)

6 mm

Depth

20 mm

Height

120 mm

Width

20 mm

Material suitability

Stainless steel

Steel

Die-cast

Weight

0.051 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3408050 Rhodius 305069 Burr Carbide metal Flame Product size (Ø) 6 mm Working length 32.0 mm Shank diameter 6 mm

User & Safety Instructions

User & Safety Instructions 3408050 Rhodius 305069 Burr Carbide metal Flame Product size (Ø) 6 mm Working length 32.0 mm Shank diameter 6 mm

Description

Machine suitability: The carbide milling pin HF H can be used with straight grinders, machines with flexible shaft drive and compressed air grinders. The recommended cutting speed is 450-600 m/min for unalloyed steels/cast iron/cast iron, 250-350 m/min for alloyed steels/tool steels/stainless and acid-resistant steels. Construction and production: The head is fitted with a special hard soldering method, the teeth are done with precision diamond discs on the most modern CNC machines. This procedure enables an optimum and powerful cutting geometry. Quality: The HF H gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: With this milling pin and with the simple tooth system (Z 3) the user benefits from an aggressive abrasion and all this with high service life and concentricity. The staggered tooth system with chip remover (Z 6) allows particularly aggressive removal at a long service life and concentricity. In addition, a very high surface quality is achieved. Dimensions: The milling pin with the form H (flame) according to DIN 8032 is available with head diameters from 6 mm to 16 mm. The shaft diameter amounts to 6 mm. Note: For this carbide milling pin, special production with shaft lengths up to 400 mm is possible.

This text is machine translated.

Scope of delivery

  • 1 pieces HF H TOP 12.7 x 32.0 x 6.0 x 77 mm

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)