• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius ESB CL 333005 Sandpaper belt set Grit size 40 (L x W) 520 mm x 20 mm 20 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.35 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius ESB CL, 20 pieces of sanding belt 20 x 520 mm, corn 40, Topline, Made in Germany, for stainless steel, Steel

  • Flexible endless grinding belt with ceramic grain for hand-held belt grinders.
  • Binding of synthetic resin with abrasive grain additives for cooler grinding
  • Widely dispersed for high machining performance on steel and stainless steel
  • Flexible and tear-resistant T-cotton fabric for long life

Technical specifications

  • Grain type: Ceramic grain
  • Suitable for: Belt sander
  • Technologies: CERAMICON
  • Quality level: Topline
Product type

Sandpaper belt set

Grit size

40

Length

520 mm

Width

20 mm

Content

20 pc(s)

Dim

(L x W) 520 mm x 20 mm

Material suitability

Stainless steel

Steel

Weight

0.136 kg

Documents & Downloads

Datasheet

Datasheet 3407629 Rhodius ESB CL 333005 Sandpaper belt set Grit size 40 (L x W) 520 mm x 20 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3407629 Rhodius ESB CL 333005 Sandpaper belt set Grit size 40 (L x W) 520 mm x 20 mm 20 pc(s)

Description

Machine suitability: The Rhodius sanding belt ESB CL is a flexible continuous grinding belt for use with a hand-held belt sander. Material suitability: It has been specially developed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The user achieves very good results on all the materials listed here. Construction and production: A flexible and tear-resistant cotton T-fabric is used as a base. The tape has a self-sharpening and particularly aggressive ceramic grain. The grain is particularly dense. Binding of synthetic resin with abrasive additives (top size) ensures cool sanding. Quality: The ESB CL gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: The quality grinding belts from Rhodius are particularly suitable for edge grinding. They are the first choice if stainless or acid-resistant steel, if high-strength or high-alloy sheet metal, if tool steel or hardened steel has to be machined. If they are used on a pipe belt grinder, they adapt optimally to the shape of the workpiece. A decisive advantage when round workpieces have to be machined. Dimensions: The ESB CL sanding belt for hand-held belt grinders is available in many versions and in widths of 10 mm and 20 mm as well as in lengths of 330 mm and 520 mm. In order to always achieve an optimum work result and finishing quality, the user can select from several grains from 36 to 80. Branches: Rhodius abrasive belts are the perfect tool for the various applications and challenges in the workshop and in the locksmith shop, in plant engineering, container construction, container construction or in the pipeline construction.

This text is machine translated.

Scope of delivery

  • 20 pieces ESB CL 20 x 520 mm, grain 40

More interesting products

(*All information is plus legal VAT)