• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius ESB KK 301410 Sandpaper belt set Grit size 80 (L x W) 457 mm x 75 mm 20 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.10 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius ESB KK, 20 pcs of sanding belt 75 x 457 mm, grain 80, Proline, for steel, wood

  • Endless sanding belt for belt sander.
  • Aluminium oxide thickly spread for high material removal on steel and wood
  • Tear-proof X-fabric for long life
  • Safe thanks to three full-area fabric layers

Technical specifications

  • Grain type: Aluminium oxide
  • Suitable for: Belt sander
  • Eurohole X 25 mm
  • Eurohole Y 35 mm
  • Quality level: Proline
Product type

Sandpaper belt set

Grit size

80

Length

457 mm

Width

75 mm

Content

20 pc(s)

Dim

(L x W) 457 mm x 75 mm

Material suitability

Steel

Wood

Weight

0.032 kg

Documents & Downloads

Datasheet

Datasheet 3407642 Rhodius ESB KK 301410 Sandpaper belt set Grit size 80 (L x W) 457 mm x 75 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3407642 Rhodius ESB KK 301410 Sandpaper belt set Grit size 80 (L x W) 457 mm x 75 mm 20 pc(s)

Description

Machine suitability: The Rhodius sanding belt ESB KK is a flexible continuous grinding belt for use with a hand-held belt sander. Material suitability: It has been specially developed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The user achieves very good results on all the materials listed here. Construction and production: An X-fabric is used as a base here. This tape is covered with aluminum oxide. The grain is particularly dense. 3 full-surface fabric layers ensure greater safety. Quality: With the ESB KK, the user receives a tool that meets the high quality requirements in industry and trade. To work even more economically, a Rhodius sanding belt of the quality line TOP is recommended. Application: The quality grinding belts from Rhodius are particularly suitable for edge grinding. They are the first choice if stainless or acid-resistant steel, if high-strength or high-alloy sheet metal, if tool steel or hardened steel has to be machined. If they are used on a pipe belt grinder, they adapt optimally to the shape of the workpiece. A decisive advantage when round workpieces have to be machined. Dimensions: The ESB KK sanding belt for hand-held belt grinders is available in many versions and in widths from 30 mm to 100 mm as well as in lengths from 457 mm to 620 mm. In order to always achieve an optimum work result and finishing quality, the user can select from several grains from 40 to 150. Branches: Rhodius abrasive belts are the perfect tool for the various applications and challenges in the workshop and in the locksmith shop, in plant engineering, container construction, container construction or in the pipeline construction.

This text is machine translated.

Scope of delivery

  • 20 pieces ESB KK 75 x 457 mm, grain 80

More interesting products

(*All information is plus legal VAT)