• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius ESB CX 305968 Sandpaper belt set Grit size 80 (L x W) 2000 mm x 75 mm 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.60 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius ESB CX, 10 pieces of sanding belt 75 x 2000 mm, corn 80, Topline, Made in Germany, for stainless steel, Steel

  • Endless banding belt with ceramic grain for stationary belt grinders.
  • Binding of synthetic resin with abrasive grain additives for cooler grinding
  • Widely dispersed for high machining performance on steel and stainless steel
  • Tear-resistant X-polyester fabric, waterproof for long life

Technical specifications

  • Grain type: Ceramic grain
  • Suitable for stationary belt grinders
  • Technologies: CERAMICON
  • Quality level: Topline
Product type

Sandpaper belt set

Grit size

80

Length

2000 mm

Width

75 mm

Content

10 pc(s)

Dim

(L x W) 2000 mm x 75 mm

Material suitability

Stainless steel

Steel

Weight

0.220 kg

Documents & Downloads

Datasheet

Datasheet 3407634 Rhodius ESB CX 305968 Sandpaper belt set Grit size 80 (L x W) 2000 mm x 75 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3407634 Rhodius ESB CX 305968 Sandpaper belt set Grit size 80 (L x W) 2000 mm x 75 mm 10 pc(s)

Description

Machine suitability: The Rhodius sanding belt ESB CX is an endless sanding belt for use on a stationary belt sander. Material suitability: It has been specially developed for the machining of stainless steel (VA-steel, Inox), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The user achieves very good results on all the materials listed here. Construction and production: Heavy and waterproof X-polyester fabric is used as a base. The tape has a self-sharpening and particularly aggressive ceramic grain. The grain is particularly dense. Binding of synthetic resin with abrasive additives (top size) ensures cool sanding. Quality: The ESB CX gives the user the best Rhodius tool in his category. Rhodius Topline products stand for the highest level of performance and quality. Application: The quality long belts from Rhodius are particularly suitable for edge grinding. They are the first choice when stainless or acid-resistant steel, when high-strength or high-alloy sheet metal is required, when tool steel or hardened steel has to be machined. Dimensions: The ESB CX sanding belt for stationary belt grinders is available in many versions and in widths of 75 mm and 150 mm as well as in the length of 2000 mm. In order to always achieve an optimum work result and finishing quality, the user can select from several grains from 40 to 80. Branches: Rhodius abrasive belts are the perfect tool for the various applications and challenges in the workshop and in the locksmith shop, in plant engineering, container construction, container construction or in the pipeline construction.

This text is machine translated.

Scope of delivery

  • 10 pieces ESB CX 75 x 2000 mm, grain 80

More interesting products

(*All information is plus legal VAT)