• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius KERR 305465 Sandpaper belt Grit size 120 (L x W) 50 m x 115 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.60)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius CORE, sanding belt 115 x 50,000 mm, form RMA 0A, grit 120, Proline, for stainless steel, Steel, wood

  • Rolled goods with E-paper support and densely dispersed aluminum oxide.
  • Epoxy resin bond for long life
  • Densely spread aluminum oxide for high material removal
  • Good in wood processing

Technical specifications

  • Grain type: Aluminium oxide
  • Quality level: Proline
Product type

Sandpaper belt

Grit size

120

Length

50 m

Width

115 mm

Content

1 pc(s)

Dim

(L x W) 50 m x 115 mm

Material suitability

Stainless steel

Steel

Wood

Weight

3.203 kg

Documents & Downloads

Datasheet

Datasheet 3408131 Rhodius KERR 305465 Sandpaper belt Grit size 120 (L x W) 50 m x 115 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3408131 Rhodius KERR 305465 Sandpaper belt Grit size 120 (L x W) 50 m x 115 mm 1 pc(s)

Description

Machine suitability: These are by the meter for individual cutting and for use in hand grinding. Material suitability: This Rhodius quality grinding paper has been specially developed for the processing of stainless steel (VA-steel, stainless steel), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also known as structural steel, st37, S235JR, 1.0037 or carbon steel) and cast steel. The user can also achieve very good results on wood with KERR. Construction and production: E-paper is used here as a base. The sandpaper is coated with aluminum oxide. The grain is particularly dense. The synthetic resin bond ensures a long service life. Quality: With the KERR, the user receives a tool that meets the high quality requirements in industry and trade. The thick scattered aluminum oxide makes the material abrasion particularly high. Dimensions: These rolls are available with a length of 50 m and a width of 115 mm (shape RWA 0B). In order to always achieve an optimum work result and finishing quality, the user can select from several grains from 40 to 240. Branches: Because it can be assembled individually by hand, Rhodius roll goods are perfectly suited for the various applications and challenges in the workshop and in the locksmith's shop, in plant engineering, in the plumbing trade for interior design and renovation and for mounting.

This text is machine translated.

Scope of delivery

  • 1 piece of CORE 115 x 50,000 mm, grain 120

More interesting products

(*All information is plus legal VAT)