• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius KFPR 304032 Sandpaper belt Grit size 100 (L x W) 50 m x 115 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.80)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius KFPR, sanding belt 115 x 50,000 mm, form RMA 0A, grit 100, ALPHALINE for universal application

  • Rolled goods with paper support and semi-open dispersed aluminum oxide.
  • Especially suitable for colors and lacquers
  • Semi-open scattering for material-careful grinding
  • Good in wood processing
  • This text is machine translated.

Technical specifications

  • Grain type: Aluminium oxide
  • Quality level: ALPHALINE
Product type

Sandpaper belt

Grit size

100

Length

50 m

Width

115 mm

Content

1 pc(s)

Dim

(L x W) 50 m x 115 mm

Material suitability

Non-ferrous metal

Wood

Colour

Paint

Filler

Trowel

Weight

1.700 kg

Documents & Downloads

Datasheet

Datasheet 3408214 Rhodius KFPR 304032 Sandpaper belt Grit size 100 (L x W) 50 m x 115 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3408214 Rhodius KFPR 304032 Sandpaper belt Grit size 100 (L x W) 50 m x 115 mm 1 pc(s)

Description

Scope of delivery

  • 1 pcs. KFPR 115 x 50,000 mm, grain 100

More interesting products

(*All information is plus legal VAT)