• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius KSMFT 200550 Cutting disc (straight) 230 mm 1 pc(s) Steel

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 3.69
-19 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Friction disk KSM

  • A classic
  • Symbol image for Rhodius KSMFT 200550 Cutting disc (straight) 230 mm 1 pc(s) Steel

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

230 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

3

Material suitability

Steel

Dim

(Ø) 230 mm

Material suitability

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 811775 Rhodius KSMFT 200550 Cutting disc (straight) 230 mm 1 pc(s) Steel

Description

Good service life, more easily cut and an attractive price performance ratio for pleasant and economic working. .

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.68€ 50.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)