• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius Rhodius bench, pot brush 75 x 20 x M14, gated, Proline, for steel STBZ 353010 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius bench, pot brush 75 x 20 x M14, gated, Proline, for steel

  • Steel Cup brush with tapped steel wire for use on angle grinders.
  • For high cleaning power
  • For removing strong bends
  • Removable support ring for longer life (from 75 mm)

Technical specifications

  • Suitable for machines: Freehand angle grinder
  • Eurohole X 55 mm
  • Eurohole Y 15 mm
  • Quality level: Proline
  • Machine suitability: For use on angle grinders with maximum working speed or speed-regulated machines.
  • Suitable for structural steel, black steel and cast steel.
Product type

Cup

(Ø)

75 mm

Material

Steel

Content

1 pc(s)

Width

110 mm

Height

170 mm

Depth

50 mm

Material suitability

Steel

Rotational speed (max.)

11000 U/min

Weight

0.472 kg

Documents & Downloads

Datasheet

Datasheet 3408830 Rhodius Rhodius bench, pot brush 75 x 20 x M14, gated, Proline, for steel STBZ 353010 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3408830 Rhodius Rhodius bench, pot brush 75 x 20 x M14, gated, Proline, for steel STBZ 353010 1 pc(s)

Description

Machine suitability: The STBZ technical brush is designed for use on angle grinders with M14 holder. Please observe the working speed and safety speed. Each product is marked with a maximum safety speed. This is decisive for your safety in the workplace and must never be exceeded. Adjusting to the maximum permitted working speed enables the use of speed-controlled machines. In addition, hand-held machines may only be equipped with brushes with a maximum diameter of 180 mm! Material suitability: This brush is specially designed for the machining of steel (structural steel also called black steel, St37, S235JR, 1.0037 or carbon steel) and cast steel and achieves optimum results. Construction and production: As stocking material, tapped quality steel wire is used at the STBZ. The brush has less flexibility, but is particularly suitable for welding seam machining and removal of heavy burrs. Quality: With the STBZ the user receives a tool, which fulfills the high quality requirements in industry and trade. To work even more economically, Rhodius Quality Line PRO brushes are recommended. Application: Pot brushes are particularly well suited for the efficient treatment of large surfaces, welding seams and metal plates. They are particularly used for cleaning, deburring, degreasing and removing rust. This Rhodius steel cup brush is ideal for machining high-strength or high-alloy steels, tool steels, hardened steels and high-strength sheet metals. Dimensions: The wire thickness of the STBZ is 0.35 mm and 0.50 mm. This pot brush is available in the diameters of 65 mm, 75 mm, 80 mm, 100 and 110 mm. Industries: It is the perfect tool for the various applications and challenges in the car workshop and in the locksmith's shop, in plant engineering, in container construction, boiler and container construction, in construction of structural steel, in the construction of pipelines and also on mounting. Note: The diameter of a brush, the length of the respective trimming and the density of the filling are decisive factors for the best results in surface machining. The longer the wire length, the softer and more flexible the brush is. The brushes are therefore excellently suitable for machining structured workpieces and for a gentle surface treatment. The shorter the wire length of the brush, the more aggressively the brush can be used. For the most efficient surface machining, you can select here at best the maximum brush diameter, which can be mounted on the respective drive unit. A high stocking density is not only the basis for optimum performance, but also for a long service life of the brush. Lower stocking densities in turn increase the flexibility of the wire and allow for better machining of profiled surfaces.

This text is machine translated.

Scope of delivery

  • 1 pieces STBZ 75 x 20 x M14 mm

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)