• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius SE40 900386 Respirator FFP2

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 8.75 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius SE40, 20 piece face mask

  • The mask is suitable for handling dusts, smoke and aerosols on water basis up to 10 times the MAK value. The Active Form causes the mask to adapt automatically to the different face shapes. The special outer structure keeps the mask in optimum shape during the entire duration of use. The exhalation valve prevents the glasses from starting when exhaling particularly when wearing spectacles or when working with protective goggles.
  • This text is machine translated.

Our service for you

Technical specifications

  • Quality level: Safety
Product type

Respirator

FFP2

Weight

0.019 kg

Content

20 pc(s)

Features

Face mask

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3408635 Rhodius SE40 900386 Respirator FFP2

Description

Scope of delivery

  • 20 pieces SE40

What kind of Half-Mask Respirators are you looking for?

More interesting products

(*All information is plus legal VAT)