• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius SPBR 300544 Sandpaper belt Grit size 220 (L x W) 25 m x 40 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.76)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rhodius SPBR, sanding belt 40 x 25,000 mm, grain 220, Proline, Made in Germany, for stainless steel, Steel, wood

  • Saving roll with plastic core for easy rolling.
  • Densely spread aluminum oxide for high material removal
  • Flexible cotton fabric for best fit on the work piece
  • Simply cut to length by hand as required

Technical specifications

  • Grain type: Aluminium oxide
  • Quality level: Proline
  • Machine suitability: Use in hand grinding
  • Material suitability: Specially designed for stainless steel, black steel, structural steel and cast steel. In addition, good results can be achieved on wood.
Product type

Sandpaper belt

Grit size

220

Length

25 m

Width

40 mm

Content

1 pc(s)

Dim

(L x W) 25 m x 40 mm

Material suitability

Stainless steel

Steel

Wood

Weight

0.498 kg

Documents & Downloads

Datasheet

Datasheet 3408700 Rhodius SPBR 300544 Sandpaper belt Grit size 220 (L x W) 25 m x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3408700 Rhodius SPBR 300544 Sandpaper belt Grit size 220 (L x W) 25 m x 40 mm 1 pc(s)

Description

Machine suitability: These are meterpieces in the cutting roller for individual cutting and for use in hand grinding. Material suitability: This Rhodius quality grinding paper has been specially developed for the processing of stainless steel (VA-steel, stainless steel), e.g. 1.4301 (X5CrNi18-10 or 304) as well as steel (black steel also known as structural steel, st37, S235JR, 1.0037 or carbon steel) and cast steel. The user achieves excellent results on wood with the SPBR. Construction and production: Flexible and soft J-Flex cotton fabric is used as a base. The sandpaper is coated with aluminum oxide. The grain is particularly dense. The synthetic resin bond ensures a long service life. Quality: With the SPBR, the user receives a tool that meets the high quality requirements in industry and trade. The thick scattered aluminum oxide makes the material abrasion particularly high. Dimensions: These rolls are available in 25 m and 50 m lengths and in 40 mm, 50 mm, 100 mm and 115 mm widths. Shape RWA 0B. In order to always achieve an optimum work result and finishing quality, the user can select from several grains from 40 to 600. Branches: Because it can be assembled individually by hand, Rhodius roll goods are perfectly suited for the various applications and challenges in the workshop and in the locksmith's shop, in plant engineering, in the plumbing trade for interior design and renovation and for mounting. Not only for professionals: The self-maker and DIYler also holds a quality tool in the hand with the KKBR, with which an excellent cleaning performance can be achieved.

This text is machine translated.

Scope of delivery

  • 1 pieces SPBR 40 x 25,000 mm, grain 220

More interesting products

(*All information is plus legal VAT)