• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius XT 24 205911 Cutting disc (straight) 125 mm 1 pc(s) Aluminium, Non-ferrous metal

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High speed friction disk XT24

  • The aluminium specialist
  • Symbol image for Rhodius XT 24 205911 Cutting disc (straight) 125 mm 1 pc(s) Aluminium, Non-ferrous metal

Technical specifications

Product type

Cutting disc (straight)

Content

1 pc(s)

(Ø)

125 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

1.5 mm

Rotational speed (max.)

12200 U/min

Material suitability

Aluminium

Non-ferrous metal

Dim

(Ø) 125 mm

Material suitability

Aluminium and other non-ferrous metals

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814979 Rhodius XT 24 205911 Cutting disc (straight) 125 mm 1 pc(s) Aluminium, Non-ferrous metal

Description

For the treatment of aluminium and other non-ferrous metals. Fillers prevent an adding of the disk.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)